74279226101 | |
---|---|
DigiKey Part Number | 732-3431-2-ND - Tape & Reel (TR) 732-3431-1-ND - Cut Tape (CT) 732-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279226101 |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 8A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279226101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.67900 | ¥56.79 |
100 | ¥5.48330 | ¥548.33 |
500 | ¥5.27076 | ¥2,635.38 |
1,000 | ¥5.07523 | ¥5,075.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.66720 | ¥11,668.00 |