HI1206N101R-10 | |
---|---|
DigiKey Part Number | 240-2408-2-ND - Tape & Reel (TR) 240-2408-1-ND - Cut Tape (CT) 240-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206N101R-10 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206N101R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.59000 | ¥15.90 |
25 | ¥1.31920 | ¥32.98 |
50 | ¥1.13740 | ¥56.87 |
100 | ¥1.02350 | ¥102.35 |
250 | ¥0.86476 | ¥216.19 |
500 | ¥0.77362 | ¥386.81 |
1,000 | ¥0.65986 | ¥659.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63711 | ¥1,911.33 |
6,000 | ¥0.61434 | ¥3,686.04 |
9,000 | ¥0.58476 | ¥5,262.84 |
15,000 | ¥0.56884 | ¥8,532.60 |