BLM15GG471SN1D | |
---|---|
DigiKey Part Number | 490-5198-2-ND - Tape & Reel (TR) 490-5198-1-ND - Cut Tape (CT) 490-5198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GG471SN1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GG471SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.62520 | ¥65.63 |
50 | ¥2.30900 | ¥115.45 |
100 | ¥2.06580 | ¥206.58 |
250 | ¥1.79816 | ¥449.54 |
500 | ¥1.62798 | ¥813.99 |
1,000 | ¥1.38502 | ¥1,385.02 |
5,000 | ¥1.28783 | ¥6,439.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.23195 | ¥12,319.50 |
20,000 | ¥1.21493 | ¥24,298.60 |