MFBM1V1005-600-R

DigiKey Part Number
283-MFBM1V1005-600-RTR-ND - Tape & Reel (TR)
283-MFBM1V1005-600-RCT-ND - Cut Tape (CT)
283-MFBM1V1005-600-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1005-600-R
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.12300¥1.23
25¥0.11840¥2.96
50¥0.10020¥5.01
100¥0.08540¥8.54
250¥0.08144¥20.36
500¥0.07388¥36.94
1,000¥0.06215¥62.15
2,500¥0.05326¥133.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04734¥473.40
30,000¥0.04586¥1,375.80
50,000¥0.04438¥2,219.00
Manufacturers Standard Package