RS1KFA | |
---|---|
DigiKey Part Number | RS1KFATR-ND - Tape & Reel (TR) RS1KFACT-ND - Cut Tape (CT) RS1KFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KFA |
Description | DIODE GP 800V 800MA SOD123FA |
Customer Reference | |
Detailed Description | Diode 800 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1KFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.23390 | ¥123.39 |
500 | ¥1.09322 | ¥546.61 |
1,000 | ¥0.85078 | ¥850.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76143 | ¥2,284.29 |
6,000 | ¥0.74441 | ¥4,466.46 |
9,000 | ¥0.65933 | ¥5,933.97 |
30,000 | ¥0.65082 | ¥19,524.60 |
75,000 | ¥0.55299 | ¥41,474.25 |
150,000 | ¥0.53172 | ¥79,758.00 |