BLM03AX102SN1D | |
---|---|
DigiKey Part Number | 490-5625-2-ND - Tape & Reel (TR) 490-5625-1-ND - Cut Tape (CT) 490-5625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AX102SN1D |
Description | FERRITE BEAD 1K OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AX102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.17900 | ¥1.79 |
25 | ¥0.15640 | ¥3.91 |
50 | ¥0.13940 | ¥6.97 |
100 | ¥0.12580 | ¥12.58 |
250 | ¥0.10848 | ¥27.12 |
500 | ¥0.09708 | ¥48.54 |
1,000 | ¥0.08654 | ¥86.54 |
5,000 | ¥0.06554 | ¥327.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05333 | ¥799.95 |
30,000 | ¥0.04637 | ¥1,391.10 |
45,000 | ¥0.04253 | ¥1,913.85 |
75,000 | ¥0.04251 | ¥3,188.25 |