AD5664RBCBZ-3-RL7 | |
---|---|
DigiKey Part Number | 505-AD5664RBCBZ-3-RL7TR-ND - Tape & Reel (TR) 505-AD5664RBCBZ-3-RL7CT-ND - Cut Tape (CT) 505-AD5664RBCBZ-3-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5664RBCBZ-3-RL7 |
Description | IC DAC 16BIT V-OUT 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 12-WLCSP (1.67x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | AD5664RBCBZ-3-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.67x2.25) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.07000 | ¥168.07 |
10 | ¥154.44200 | ¥1,544.42 |
25 | ¥148.04360 | ¥3,701.09 |
100 | ¥130.43840 | ¥13,043.84 |
250 | ¥124.03684 | ¥31,009.21 |
500 | ¥116.03430 | ¥58,017.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥102.43028 | ¥307,290.84 |