MPZ0603S220HT000 | |
---|---|
DigiKey Part Number | 445-180335-2-ND - Tape & Reel (TR) 445-180335-1-ND - Cut Tape (CT) 445-180335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S220HT000 |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.9A 36mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 36mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.73440 | ¥18.36 |
50 | ¥0.60860 | ¥30.43 |
100 | ¥0.52540 | ¥52.54 |
250 | ¥0.42032 | ¥105.08 |
500 | ¥0.37830 | ¥189.15 |
1,000 | ¥0.31523 | ¥315.23 |
5,000 | ¥0.29421 | ¥1,471.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.27004 | ¥4,050.60 |
30,000 | ¥0.26269 | ¥7,880.70 |