BLM03AX102SN1D

DigiKey Part Number
490-5625-2-ND - Tape & Reel (TR)
490-5625-1-ND - Cut Tape (CT)
490-5625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03AX102SN1D
Description
FERRITE BEAD 1K OHM 0201 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03AX102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.25Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.17900¥1.79
25¥0.15640¥3.91
50¥0.13940¥6.97
100¥0.12580¥12.58
250¥0.10848¥27.12
500¥0.09708¥48.54
1,000¥0.08654¥86.54
5,000¥0.06554¥327.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.05078¥761.70
30,000¥0.04903¥1,470.90
75,000¥0.04553¥3,414.75
Manufacturers Standard Package