BLM15EX331SN1D | |
---|---|
DigiKey Part Number | 490-18371-2-ND - Tape & Reel (TR) 490-18371-1-ND - Cut Tape (CT) 490-18371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EX331SN1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.1A 205mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EX331SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 205mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.17300 | ¥11.73 |
25 | ¥0.91120 | ¥22.78 |
50 | ¥0.75500 | ¥37.75 |
100 | ¥0.65030 | ¥65.03 |
250 | ¥0.52028 | ¥130.07 |
500 | ¥0.46808 | ¥234.04 |
1,000 | ¥0.39012 | ¥390.12 |
5,000 | ¥0.36409 | ¥1,820.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35108 | ¥3,510.80 |
20,000 | ¥0.33418 | ¥6,683.60 |
30,000 | ¥0.32508 | ¥9,752.40 |