PE-0805FB121ST | |
---|---|
DigiKey Part Number | 553-2391-2-ND - Tape & Reel (TR) 553-2391-1-ND - Cut Tape (CT) 553-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805FB121ST |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.60400 | ¥6.04 |
25 | ¥0.55080 | ¥13.77 |
50 | ¥0.49480 | ¥24.74 |
100 | ¥0.36300 | ¥36.30 |
250 | ¥0.26388 | ¥65.97 |
500 | ¥0.24178 | ¥120.89 |
1,000 | ¥0.20879 | ¥208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17585 | ¥703.40 |
8,000 | ¥0.15936 | ¥1,274.88 |
12,000 | ¥0.15387 | ¥1,846.44 |
28,000 | ¥0.14288 | ¥4,000.64 |
100,000 | ¥0.14123 | ¥14,123.00 |