TPS62746YFPR | |
---|---|
DigiKey Part Number | 296-42393-2-ND - Tape & Reel (TR) 296-42393-1-ND - Cut Tape (CT) 296-42393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62746YFPR |
Description | IC REG BUCK PROG 300MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62746YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.73200 | ¥117.32 |
25 | ¥11.12960 | ¥278.24 |
100 | ¥9.14310 | ¥914.31 |
250 | ¥8.54712 | ¥2,136.78 |
500 | ¥7.55334 | ¥3,776.67 |
1,000 | ¥5.96309 | ¥5,963.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.56560 | ¥16,696.80 |
6,000 | ¥5.28732 | ¥31,723.92 |
15,000 | ¥5.08854 | ¥76,328.10 |