BLM03HG102SH1D | |
---|---|
DigiKey Part Number | 490-BLM03HG102SH1DTR-ND - Tape & Reel (TR) 490-BLM03HG102SH1DCT-ND - Cut Tape (CT) 490-BLM03HG102SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG102SH1D |
Description | FERRITE BEAD 1K OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG102SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.6Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.21000 | ¥22.10 |
25 | ¥1.86680 | ¥46.67 |
50 | ¥1.64240 | ¥82.12 |
100 | ¥1.46900 | ¥146.90 |
250 | ¥1.27892 | ¥319.73 |
500 | ¥1.15786 | ¥578.93 |
1,000 | ¥0.98495 | ¥984.95 |
5,000 | ¥0.91587 | ¥4,579.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.83885 | ¥12,582.75 |