PE-0603PFB121ST | |
---|---|
DigiKey Part Number | 553-2387-2-ND - Tape & Reel (TR) 553-2387-1-ND - Cut Tape (CT) 553-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603PFB121ST |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.34900 | ¥3.49 |
25 | ¥0.31280 | ¥7.82 |
50 | ¥0.28220 | ¥14.11 |
100 | ¥0.20740 | ¥20.74 |
250 | ¥0.15064 | ¥37.66 |
500 | ¥0.13806 | ¥69.03 |
1,000 | ¥0.11927 | ¥119.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11052 | ¥442.08 |