742792042

DigiKey Part Number
732-4642-2-ND - Tape & Reel (TR)
732-4642-1-ND - Cut Tape (CT)
732-4642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792042
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
50¥1.77680¥88.84
100¥1.63220¥163.22
500¥1.55572¥777.86
1,000¥1.49621¥1,496.21
2,000¥1.41971¥2,839.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.20717¥4,828.68
Manufacturers Standard Package