M24SR04-YMN6T/2 | |
---|---|
DigiKey Part Number | 497-14350-2-ND - Tape & Reel (TR) 497-14350-1-ND - Cut Tape (CT) 497-14350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR04-YMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR04-YMN6T/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥9.31040 | ¥232.76 |
100 | ¥8.14500 | ¥814.50 |
250 | ¥7.14784 | ¥1,786.96 |
500 | ¥6.31674 | ¥3,158.37 |
1,000 | ¥4.98690 | ¥4,986.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.65442 | ¥11,636.05 |
5,000 | ¥4.42170 | ¥22,108.50 |
12,500 | ¥4.23885 | ¥52,985.62 |