M24SR16-YDW6T/2 | |
---|---|
DigiKey Part Number | 497-14348-2-ND - Tape & Reel (TR) 497-14348-1-ND - Cut Tape (CT) 497-14348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR16-YDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR16-YDW6T/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.80300 | ¥128.03 |
25 | ¥11.42920 | ¥285.73 |
100 | ¥10.28560 | ¥1,028.56 |
250 | ¥9.14256 | ¥2,285.64 |
500 | ¥7.99982 | ¥3,999.91 |
1,000 | ¥6.62840 | ¥6,628.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.17127 | ¥24,685.08 |
8,000 | ¥5.94270 | ¥47,541.60 |
12,000 | ¥5.71414 | ¥68,569.68 |