WLBD1608HCU260TL

DigiKey Part Number
1292-WLBD1608HCU260TLTR-ND - Tape & Reel (TR)
1292-WLBD1608HCU260TLCT-ND - Cut Tape (CT)
1292-WLBD1608HCU260TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1608HCU260TL
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
7mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.11900¥1.19
25¥0.10880¥2.72
50¥0.09860¥4.93
100¥0.08930¥8.93
250¥0.06528¥16.32
500¥0.04744¥23.72
1,000¥0.04641¥46.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.03949¥157.96
8,000¥0.02963¥237.04
12,000¥0.02863¥343.56
28,000¥0.02765¥774.20
100,000¥0.02567¥2,567.00
Manufacturers Standard Package