28C0236-0EW-10

DigiKey Part Number
240-28C0236-0EW-10-ND
Manufacturer
Manufacturer Product Number
28C0236-0EW-10
Description
FERRITE BEAD 998 OHM RADIAL 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
998 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28C0236-0EW-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
998 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.575" (14.61mm)
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.30500¥53.05
25¥4.54640¥113.66
50¥4.07380¥203.69
100¥3.60030¥360.03
250¥3.22164¥805.41
500¥3.03204¥1,516.02
2,500¥2.46348¥6,158.70
5,000¥2.36873¥11,843.65
Manufacturers Standard Package