BLM15EG221SH1D | |
---|---|
DigiKey Part Number | 490-17345-2-ND - Tape & Reel (TR) 490-17345-1-ND - Cut Tape (CT) 490-17345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG221SH1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG221SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.47100 | ¥14.71 |
25 | ¥1.35320 | ¥33.83 |
50 | ¥1.19520 | ¥59.76 |
100 | ¥1.04560 | ¥104.56 |
250 | ¥0.99600 | ¥249.00 |
500 | ¥0.93632 | ¥468.16 |
1,000 | ¥0.71716 | ¥717.16 |
2,500 | ¥0.67731 | ¥1,693.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.61754 | ¥6,175.40 |
30,000 | ¥0.59761 | ¥17,928.30 |
50,000 | ¥0.57769 | ¥28,884.50 |