Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,767 In Stock | 1 : ¥1.79000 Cut Tape (CT) 15,000 : ¥0.69186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 330 Ohms @ 100 MHz | 200mA | 1Ohm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | - | |||
1,702 In Stock | 1 : ¥1.70000 Cut Tape (CT) 500 : ¥0.71236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 53 Ohms @ 100 MHz | 35A | 0.6mOhm | - | -40°C ~ 125°C | Nonstandard | Surface Mount | 0.122" (3.10mm) | 0.185" L x 0.122" W (4.70mm x 3.10mm) | - |