2743021447

DigiKey Part Number
1934-1488-2-ND - Tape & Reel (TR)
1934-1488-1-ND - Cut Tape (CT)
1934-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2743021447
Description
FERRITE BEAD 105 OHM 2SMD 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
105 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2743021447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
105 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.378" L x 0.120" W (9.60mm x 3.05mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.04000¥2.04
10¥1.60700¥16.07
25¥1.32960¥33.24
50¥1.14600¥57.30
100¥1.03200¥103.20
250¥0.87120¥217.80
500¥0.77940¥389.70
1,000¥0.66480¥664.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥0.57201¥1,601.63
5,600¥0.56746¥3,177.78
Manufacturers Standard Package