SN74LVCC4245APW

DigiKey Part Number
296-26635-5-ND
Manufacturer
Manufacturer Product Number
SN74LVCC4245APW
Description
IC TRANSLATOR BIDIR 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC4245APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
4.5 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.99000¥16.99
10¥15.24600¥152.46
60¥14.38633¥863.18
120¥12.25725¥1,470.87
300¥11.50907¥3,452.72
540¥10.07054¥5,438.09
1,020¥8.34414¥8,511.02
2,520¥7.76869¥19,577.10
5,040¥7.48096¥37,704.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.