BLM18HE152SZ1D | |
---|---|
DigiKey Part Number | 490-16502-2-ND - Tape & Reel (TR) 490-16502-1-ND - Cut Tape (CT) 490-16502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE152SZ1D |
Description | FERRITE BEAD 1.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE152SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.24120 | ¥31.03 |
50 | ¥1.11020 | ¥55.51 |
100 | ¥0.99040 | ¥99.04 |
250 | ¥0.84740 | ¥211.85 |
500 | ¥0.74964 | ¥374.82 |
1,000 | ¥0.65961 | ¥659.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49924 | ¥1,996.96 |
8,000 | ¥0.48563 | ¥3,885.04 |