BLM18DN601SZ1D | |
---|---|
DigiKey Part Number | 490-18575-2-ND - Tape & Reel (TR) 490-18575-1-ND - Cut Tape (CT) 490-18575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN601SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.74300 | ¥17.43 |
25 | ¥1.44880 | ¥36.22 |
50 | ¥1.24800 | ¥62.40 |
100 | ¥1.12300 | ¥112.30 |
250 | ¥0.94840 | ¥237.10 |
500 | ¥0.84842 | ¥424.21 |
1,000 | ¥0.72371 | ¥723.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69876 | ¥2,795.04 |
8,000 | ¥0.64135 | ¥5,130.80 |
12,000 | ¥0.62388 | ¥7,486.56 |