BLM18DN151SN1D | |
---|---|
DigiKey Part Number | 490-18568-2-ND - Tape & Reel (TR) 490-18568-1-ND - Cut Tape (CT) 490-18568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN151SN1D |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.4A |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN151SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.59000 | ¥15.90 |
25 | ¥1.31920 | ¥32.98 |
50 | ¥1.13920 | ¥56.96 |
100 | ¥1.02440 | ¥102.44 |
250 | ¥0.86508 | ¥216.27 |
500 | ¥0.77412 | ¥387.06 |
1,000 | ¥0.66020 | ¥660.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63746 | ¥2,549.84 |
8,000 | ¥0.58510 | ¥4,680.80 |
12,000 | ¥0.56916 | ¥6,829.92 |