Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,522 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.14768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 600 Ohms @ 100 MHz | 300mA | 500mOhm | - | -55°C ~ 125°C | 0603 (1608 Metric) | Surface Mount | 0.037" (0.95mm) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | |||
225,820 In Stock | 1 : ¥2.21000 Cut Tape (CT) 2,500 : ¥0.98929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1 kOhms @ 100 MHz | 2A | 75mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.071" (1.80mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - |