2508053017Y3 | |
---|---|
DigiKey Part Number | 1934-1474-2-ND - Tape & Reel (TR) 1934-1474-1-ND - Cut Tape (CT) 1934-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508053017Y3 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508053017Y3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.68900 | ¥6.89 |
25 | ¥0.62240 | ¥15.56 |
50 | ¥0.56100 | ¥28.05 |
100 | ¥0.41060 | ¥41.06 |
250 | ¥0.29892 | ¥74.73 |
500 | ¥0.27390 | ¥136.95 |
1,000 | ¥0.23659 | ¥236.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17751 | ¥710.04 |
8,000 | ¥0.16086 | ¥1,286.88 |
12,000 | ¥0.15532 | ¥1,863.84 |
28,000 | ¥0.15408 | ¥4,314.24 |