2508056007Y6 | |
---|---|
DigiKey Part Number | 1934-1471-2-ND - Tape & Reel (TR) 1934-1471-1-ND - Cut Tape (CT) 1934-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508056007Y6 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508056007Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.52700 | ¥5.27 |
25 | ¥0.47280 | ¥11.82 |
50 | ¥0.34680 | ¥17.34 |
100 | ¥0.29920 | ¥29.92 |
250 | ¥0.23632 | ¥59.08 |
500 | ¥0.19960 | ¥99.80 |
1,000 | ¥0.18490 | ¥184.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18490 | ¥739.60 |