MU2029-151Y

DigiKey Part Number
MU2029-151YTR-ND - Tape & Reel (TR)
MU2029-151YCT-ND - Cut Tape (CT)
MU2029-151YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU2029-151Y
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU2029-151Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.38300¥3.83
25¥0.34360¥8.59
50¥0.30940¥15.47
100¥0.22700¥22.70
250¥0.16528¥41.32
500¥0.15132¥75.66
1,000¥0.13075¥130.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.12114¥484.56
Manufacturers Standard Package