HI1206T500R-10

DigiKey Part Number
240-2412-2-ND - Tape & Reel (TR)
240-2412-1-ND - Cut Tape (CT)
240-2412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1206T500R-10
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI1206T500R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.11000¥1.11
10¥0.90100¥9.01
25¥0.70040¥17.51
50¥0.57980¥28.99
100¥0.49980¥49.98
250¥0.40020¥100.05
500¥0.36010¥180.05
1,000¥0.30008¥300.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29008¥870.24
6,000¥0.28007¥1,680.42
9,000¥0.27007¥2,430.63
15,000¥0.25707¥3,856.05
30,000¥0.25006¥7,501.80
Manufacturers Standard Package