HI1206N800R-10 | |
---|---|
DigiKey Part Number | 240-2409-2-ND - Tape & Reel (TR) 240-2409-1-ND - Cut Tape (CT) 240-2409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206N800R-10 |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206N800R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.19000 | ¥29.75 |
50 | ¥1.02520 | ¥51.26 |
100 | ¥0.92320 | ¥92.32 |
250 | ¥0.77972 | ¥194.93 |
500 | ¥0.69778 | ¥348.89 |
1,000 | ¥0.59509 | ¥595.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57460 | ¥1,723.80 |
6,000 | ¥0.55407 | ¥3,324.42 |
9,000 | ¥0.52740 | ¥4,746.60 |
15,000 | ¥0.51303 | ¥7,695.45 |