BLM15PX181SH1D | |
---|---|
DigiKey Part Number | 490-BLM15PX181SH1DTR-ND - Tape & Reel (TR) 490-BLM15PX181SH1DCT-ND - Cut Tape (CT) 490-BLM15PX181SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX181SH1D |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX181SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.56400 | ¥15.64 |
25 | ¥1.29560 | ¥32.39 |
50 | ¥1.11700 | ¥55.85 |
100 | ¥1.00480 | ¥100.48 |
250 | ¥0.84844 | ¥212.11 |
500 | ¥0.75916 | ¥379.58 |
1,000 | ¥0.64754 | ¥647.54 |
5,000 | ¥0.60287 | ¥3,014.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57384 | ¥5,738.40 |
20,000 | ¥0.55821 | ¥11,164.20 |