BLM15PE601SH1D | |
---|---|
DigiKey Part Number | 490-BLM15PE601SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE601SH1DCT-ND - Cut Tape (CT) 490-BLM15PE601SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE601SH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE601SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.29200 | ¥12.92 |
25 | ¥1.17320 | ¥29.33 |
50 | ¥1.08640 | ¥54.32 |
100 | ¥1.00650 | ¥100.65 |
250 | ¥0.91064 | ¥227.66 |
500 | ¥0.84366 | ¥421.83 |
1,000 | ¥0.78160 | ¥781.60 |
2,500 | ¥0.70632 | ¥1,765.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60543 | ¥6,054.30 |
20,000 | ¥0.56026 | ¥11,205.20 |
30,000 | ¥0.53532 | ¥16,059.60 |
50,000 | ¥0.50538 | ¥25,269.00 |
70,000 | ¥0.48776 | ¥34,143.20 |