PESD15VS1UL,315 | |
---|---|
DigiKey Part Number | 1727-5784-2-ND - Tape & Reel (TR) 1727-5784-1-ND - Cut Tape (CT) 1727-5784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS1UL,315 |
Description | TVS DIODE 15VWM 40VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.29630 | ¥129.63 |
500 | ¥1.05758 | ¥528.79 |
1,000 | ¥0.78461 | ¥784.61 |
2,000 | ¥0.66011 | ¥1,320.22 |
5,000 | ¥0.63110 | ¥3,155.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24073 | ¥2,407.30 |
30,000 | ¥0.23648 | ¥7,094.40 |
50,000 | ¥0.21240 | ¥10,620.00 |
100,000 | ¥0.18833 | ¥18,833.00 |
250,000 | ¥0.18408 | ¥46,020.00 |