BLM15PD800SN1D

DigiKey Part Number
490-5202-2-ND - Tape & Reel (TR)
490-5202-1-ND - Cut Tape (CT)
490-5202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PD800SN1D
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PD800SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.57800¥5.78
25¥0.52360¥13.09
50¥0.47260¥23.63
100¥0.34680¥34.68
250¥0.25232¥63.08
500¥0.23122¥115.61
1,000¥0.19960¥199.60
5,000¥0.15761¥788.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15235¥1,523.50
20,000¥0.14710¥2,942.00
30,000¥0.13659¥4,097.70
50,000¥0.13502¥6,751.00
Manufacturers Standard Package