WLBD1608HCU260TL | |
---|---|
DigiKey Part Number | 1292-WLBD1608HCU260TLTR-ND - Tape & Reel (TR) 1292-WLBD1608HCU260TLCT-ND - Cut Tape (CT) 1292-WLBD1608HCU260TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1608HCU260TL |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.11900 | ¥1.19 |
25 | ¥0.10880 | ¥2.72 |
50 | ¥0.09860 | ¥4.93 |
100 | ¥0.08930 | ¥8.93 |
250 | ¥0.06528 | ¥16.32 |
500 | ¥0.04744 | ¥23.72 |
1,000 | ¥0.04642 | ¥46.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.03949 | ¥157.96 |
8,000 | ¥0.02963 | ¥237.04 |
12,000 | ¥0.02864 | ¥343.68 |
28,000 | ¥0.02765 | ¥774.20 |
100,000 | ¥0.02567 | ¥2,567.00 |