Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥1.05951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 8 kOhms @ 100 MHz | 650mA | 700mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.057" (1.45mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
2,875 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.30029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 8 kOhms @ 100 MHz | 650mA | 700mOhm | AEC-Q200 | -55°C ~ 150°C | 0805 (2012 Metric) | Surface Mount | 0.057" (1.45mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | Automotive | |||
2,660 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.30029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 2.3A | 55mOhm | AEC-Q200 | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.057" (1.45mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | Automotive |