2773021447

DigiKey Part Number
1934-1479-2-ND - Tape & Reel (TR)
1934-1479-1-ND - Cut Tape (CT)
1934-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2773021447
Description
FERRITE BEAD 25 OHM 2SMD 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2773021447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.378" L x 0.122" W (9.60mm x 3.09mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.20200¥22.02
25¥1.85680¥46.42
50¥1.63400¥81.70
100¥1.46140¥146.14
250¥1.27248¥318.12
500¥1.15192¥575.96
1,000¥0.98002¥980.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥0.85119¥2,383.33
Manufacturers Standard Package