BLM03PX330SN1D | |
---|---|
DigiKey Part Number | 490-16652-2-ND - Tape & Reel (TR) 490-16652-1-ND - Cut Tape (CT) 490-16652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX330SN1D |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.5A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX330SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.22100 | ¥2.21 |
25 | ¥0.19400 | ¥4.85 |
50 | ¥0.17520 | ¥8.76 |
100 | ¥0.15730 | ¥15.73 |
250 | ¥0.11560 | ¥28.90 |
500 | ¥0.08400 | ¥42.00 |
1,000 | ¥0.08229 | ¥82.29 |
5,000 | ¥0.05604 | ¥280.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.05079 | ¥761.85 |
30,000 | ¥0.04904 | ¥1,471.20 |
75,000 | ¥0.04553 | ¥3,414.75 |