FBMH3225HM102NT | |
---|---|
DigiKey Part Number | 587-1753-2-ND - Tape & Reel (TR) 587-1753-1-ND - Cut Tape (CT) 587-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM102NT |
Description | FERRITE BEAD 1K OHM 1210 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM102NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.20360 | ¥55.09 |
50 | ¥1.93660 | ¥96.83 |
100 | ¥1.73340 | ¥173.34 |
250 | ¥1.50912 | ¥377.28 |
500 | ¥1.36632 | ¥683.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.16237 | ¥1,162.37 |
3,000 | ¥1.12157 | ¥3,364.71 |
5,000 | ¥1.08079 | ¥5,403.95 |
10,000 | ¥1.03389 | ¥10,338.90 |
25,000 | ¥1.01962 | ¥25,490.50 |