ACML-0805-151-T | |
---|---|
DigiKey Part Number | 535-ACML-0805-151-TTR-ND - Tape & Reel (TR) 535-ACML-0805-151-TCT-ND - Cut Tape (CT) 535-ACML-0805-151-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-151-T |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-151-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57000 | ¥5.70 |
25 | ¥0.52040 | ¥13.01 |
50 | ¥0.46760 | ¥23.38 |
100 | ¥0.34260 | ¥34.26 |
250 | ¥0.24892 | ¥62.23 |
500 | ¥0.22818 | ¥114.09 |
1,000 | ¥0.19706 | ¥197.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16597 | ¥663.88 |
8,000 | ¥0.15040 | ¥1,203.20 |
12,000 | ¥0.14521 | ¥1,742.52 |
28,000 | ¥0.13484 | ¥3,775.52 |
100,000 | ¥0.13328 | ¥13,328.00 |