50105C | |
---|---|
DigiKey Part Number | 811-1183-2-ND - Tape & Reel (TR) 811-1183-1-ND - Cut Tape (CT) 811-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50105C |
Description | CMC 1MH 700MA 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 50105C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.366" L x 0.232" W (9.30mm x 5.90mm) | |
Height (Max) | 0.183" (4.65mm) | |
Package / Case | Horizontal, 4 J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.39614 | ¥7,396.14 |