BLM31KN471SN1L

DigiKey Part Number
490-16530-2-ND - Tape & Reel (TR)
490-16530-1-ND - Cut Tape (CT)
490-16530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN471SN1L
Description
FERRITE BEAD 470 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN471SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.15900¥21.59
25¥1.82240¥45.56
50¥1.60320¥80.16
100¥1.43490¥143.49
250¥1.24896¥312.24
500¥1.13078¥565.39
1,000¥0.96195¥961.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.92822¥2,320.55
5,000¥0.89447¥4,472.35
12,500¥0.84385¥10,548.12
Manufacturers Standard Package