NFM21PC224R1C3D | |
---|---|
DigiKey Part Number | 490-6981-2-ND - Tape & Reel (TR) 490-6981-1-ND - Cut Tape (CT) 490-6981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC224R1C3D |
Description | CAP FEEDTHRU 0.22UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 16V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC224R1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.19200 | ¥29.80 |
50 | ¥1.15260 | ¥57.63 |
100 | ¥1.09270 | ¥109.27 |
250 | ¥0.91360 | ¥228.40 |
500 | ¥0.70916 | ¥354.58 |
1,000 | ¥0.67534 | ¥675.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63562 | ¥2,542.48 |
8,000 | ¥0.59590 | ¥4,767.20 |
12,000 | ¥0.55617 | ¥6,674.04 |
28,000 | ¥0.52837 | ¥14,794.36 |