PC28F640P30BF65B | |
---|---|
DigiKey Part Number | 1450-PC28F640P30BF65BTR-ND - Tape & Reel (TR) 1450-PC28F640P30BF65BCT-ND - Cut Tape (CT) 1450-PC28F640P30BF65BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC28F640P30BF65B |
Description | IC FLASH 64MBIT PAR 64EASYBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 52 MHz 65 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 65ns | |
Access Time | 65 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-EasyBGA (10x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.57000 | ¥67.57 |
10 | ¥62.18900 | ¥621.89 |
25 | ¥60.89360 | ¥1,522.34 |
50 | ¥60.68360 | ¥3,034.18 |
100 | ¥54.45070 | ¥5,445.07 |
250 | ¥52.80512 | ¥13,201.28 |
500 | ¥50.21396 | ¥25,106.98 |
1,000 | ¥48.46313 | ¥48,463.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥42.07525 | ¥84,150.50 |