MAX6320PUK29CY+T | |
---|---|
DigiKey Part Number | MAX6320PUK29CY+TTR-ND - Tape & Reel (TR) MAX6320PUK29CY+TCT-ND - Cut Tape (CT) MAX6320PUK29CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6320PUK29CY+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6320PUK29CY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥40.67000 | ¥406.70 |
25 | ¥38.44600 | ¥961.15 |
100 | ¥33.31880 | ¥3,331.88 |
250 | ¥31.61024 | ¥7,902.56 |
500 | ¥28.36380 | ¥14,181.90 |
1,000 | ¥23.92123 | ¥23,921.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.72518 | ¥56,812.95 |