NFM18CC222R1C3D | |
---|---|
DigiKey Part Number | 490-6965-2-ND - Tape & Reel (TR) 490-6965-1-ND - Cut Tape (CT) 490-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC222R1C3D |
Description | CAP FEEDTHRU 2200PF 20% 16V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 16V 700 mA 300mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC222R1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 700 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.37100 | ¥68.55 |
100 | ¥1.29960 | ¥129.96 |
250 | ¥1.08732 | ¥271.83 |
500 | ¥0.84380 | ¥421.90 |
1,000 | ¥0.80358 | ¥803.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75631 | ¥3,025.24 |
8,000 | ¥0.70904 | ¥5,672.32 |
12,000 | ¥0.66177 | ¥7,941.24 |
28,000 | ¥0.62869 | ¥17,603.32 |