NFM18CC471R1C3D | |
---|---|
DigiKey Part Number | 490-6968-2-ND - Tape & Reel (TR) 490-6968-1-ND - Cut Tape (CT) 490-6968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC471R1C3D |
Description | CAP FEEDTHRU 470PF 20% 16V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 16V 500 mA 300mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC471R1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.52680 | ¥38.17 |
50 | ¥1.47780 | ¥73.89 |
100 | ¥1.40140 | ¥140.14 |
250 | ¥1.17168 | ¥292.92 |
500 | ¥0.90944 | ¥454.72 |
1,000 | ¥0.86610 | ¥866.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81514 | ¥3,260.56 |
8,000 | ¥0.76419 | ¥6,113.52 |
12,000 | ¥0.71325 | ¥8,559.00 |
28,000 | ¥0.67758 | ¥18,972.24 |