NFM18CC222R1C3D

DigiKey Part Number
490-6965-2-ND - Tape & Reel (TR)
490-6965-1-ND - Cut Tape (CT)
490-6965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18CC222R1C3D
Description
CAP FEEDTHRU 2200PF 20% 16V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 16V 700 mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18CC222R1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2200 pF
Tolerance
±20%
Voltage - Rated
16V
Current
700 mA
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.46100¥14.61
25¥1.41880¥35.47
50¥1.37100¥68.55
100¥1.29960¥129.96
250¥1.08732¥271.83
500¥0.84380¥421.90
1,000¥0.80358¥803.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.75631¥3,025.24
8,000¥0.70904¥5,672.32
12,000¥0.66177¥7,941.24
28,000¥0.62869¥17,603.32
Manufacturers Standard Package